
TCA9802DGKT | |
|---|---|
DigiKey Part Number | 296-46572-2-ND - Tape & Reel (TR) 296-46572-1-ND - Cut Tape (CT) 296-46572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9802DGKT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9802DGKT Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 25 | 18,05240 Kč | 451,31 Kč |
| 100 | 15,98990 Kč | 1 598,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,00512 Kč | 3 751,28 Kč |
| 500 | 14,41198 Kč | 7 205,99 Kč |
| 750 | 14,11472 Kč | 10 586,04 Kč |
| 1 250 | 13,78532 Kč | 17 231,65 Kč |
| 1 750 | 13,59290 Kč | 23 787,58 Kč |
| 2 500 | 13,40784 Kč | 33 519,60 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


