
TCA9801DGKR | |
|---|---|
DigiKey Part Number | 296-47828-2-ND - Tape & Reel (TR) 296-47828-1-ND - Cut Tape (CT) 296-47828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9801DGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9801DGKR Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66760 Kč | 416,69 Kč |
| 100 | 14,73020 Kč | 1 473,02 Kč |
| 250 | 13,80800 Kč | 3 452,00 Kč |
| 500 | 13,25200 Kč | 6 626,00 Kč |
| 1 000 | 12,98693 Kč | 12 986,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,31100 Kč | 30 777,50 Kč |
| 5 000 | 12,01969 Kč | 60 098,45 Kč |
| 7 500 | 11,87387 Kč | 89 054,02 Kč |
| 12 500 | 11,71227 Kč | 146 403,38 Kč |
| 17 500 | 11,61779 Kč | 203 311,32 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |


