Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74LVCH2T45GS,115 | |
|---|---|
DigiKey Part Number | 1727-74LVCH2T45GS,115TR-ND - Tape & Reel (TR) 1727-74LVCH2T45GS,115CT-ND - Cut Tape (CT) 1727-74LVCH2T45GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45GS,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2T45GF,115 | Nexperia USA Inc. | 4 114 | 1727-74LVC2T45GF,115CT-ND | 13,56000 Kč | Parametric Equivalent |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3 800 | 1727-7345-1-ND | 9,59000 Kč | Parametric Equivalent |
| 74LVC2T45GS,115 | Nexperia USA Inc. | 10 536 | 1727-8077-1-ND | 6,67000 Kč | Parametric Equivalent |
| 74LVC2T45GS-Q100X | Nexperia USA Inc. | 29 900 | 1727-8630-1-ND | 7,51000 Kč | Parametric Equivalent |
| 74LVC2T45GT,115 | Nexperia USA Inc. | 21 132 | 1727-4581-1-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,11746 Kč | 20 587,30 Kč |
| Unit Price without VAT: | 4,11746 Kč |
|---|---|
| Unit Price with VAT: | 4,98213 Kč |










