
74LVCH2T45GT,115 | |
|---|---|
DigiKey Part Number | 1727-4599-2-ND - Tape & Reel (TR) 1727-4599-1-ND - Cut Tape (CT) 1727-4599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH2T45GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 50 | 7,37180 Kč | 368,59 Kč |
| 100 | 6,90230 Kč | 690,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,45258 Kč | 27 262,90 Kč |
| 10 000 | 5,32432 Kč | 53 243,20 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











