
74AVCH2T45GT,115 | |
|---|---|
DigiKey Part Number | 1727-6903-2-ND - Tape & Reel (TR) 1727-6903-1-ND - Cut Tape (CT) 1727-6903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH2T45GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 100 | 3,67050 Kč | 367,05 Kč |
| 250 | 3,38824 Kč | 847,06 Kč |
| 500 | 3,21816 Kč | 1 609,08 Kč |
| 1 000 | 3,07852 Kč | 3 078,52 Kč |
| 2 500 | 3,04530 Kč | 7 613,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84183 Kč | 14 209,15 Kč |
| 10 000 | 2,76859 Kč | 27 685,90 Kč |
| 15 000 | 2,73191 Kč | 40 978,65 Kč |
| 25 000 | 2,69128 Kč | 67 282,00 Kč |
| 35 000 | 2,66753 Kč | 93 363,55 Kč |
| 50 000 | 2,64471 Kč | 132 235,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









