
74LVCH2T45GN,115 | |
|---|---|
DigiKey Part Number | 74LVCH2T45GN,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45GN,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,58013 Kč | 22 900,65 Kč |
| 10 000 | 4,47176 Kč | 44 717,60 Kč |
| 15 000 | 4,41748 Kč | 66 262,20 Kč |
| 25 000 | 4,35733 Kč | 108 933,25 Kč |
| 35 000 | 4,32220 Kč | 151 277,00 Kč |
| Unit Price without VAT: | 4,58013 Kč |
|---|---|
| Unit Price with VAT: | 5,54196 Kč |


