Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



74LVC2T45GS-Q100X | |
|---|---|
DigiKey Part Number | 1727-8630-2-ND - Tape & Reel (TR) 1727-8630-1-ND - Cut Tape (CT) 1727-8630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45GS-Q100X |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 250 | 3,74772 Kč | 936,93 Kč |
| 500 | 3,56294 Kč | 1 781,47 Kč |
| 1 000 | 3,41071 Kč | 3 410,71 Kč |
| 2 500 | 3,38941 Kč | 8 473,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,15306 Kč | 15 765,30 Kč |
| 10 000 | 3,07329 Kč | 30 732,90 Kč |
| 15 000 | 3,03336 Kč | 45 500,40 Kč |
| 25 000 | 2,98912 Kč | 74 728,00 Kč |
| 35 000 | 2,96324 Kč | 103 713,40 Kč |
| 50 000 | 2,93836 Kč | 146 918,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










