
NTS0102DP-Q100H | |
|---|---|
DigiKey Part Number | 568-12380-2-ND - Tape & Reel (TR) 568-12380-1-ND - Cut Tape (CT) 568-12380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102DP-Q100H Models |
Category | Output Type Open Drain, Tri-State |
Manufacturer NXP USA Inc. | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Auto-Direction Sensing |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - VCCA 1.65 V ~ 3.6 V | Supplier Device Package 8-TSSOP |
Voltage - VCCB 2.3 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 25 | 13,31400 Kč | 332,85 Kč |
| 100 | 11,71660 Kč | 1 171,66 Kč |
| 250 | 10,95496 Kč | 2 738,74 Kč |
| 500 | 10,49532 Kč | 5 247,66 Kč |
| 1 000 | 10,11679 Kč | 10 116,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,64956 Kč | 28 948,68 Kč |
| 6 000 | 9,42092 Kč | 56 525,52 Kč |
| 9 000 | 9,30640 Kč | 83 757,60 Kč |
| 15 000 | 9,17949 Kč | 137 692,35 Kč |
| 21 000 | 9,13479 Kč | 191 830,59 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |





