74LVCH2T45GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 114
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 800
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 30 000
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 38 622
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,00899 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,81038 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 59 022
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 4 640
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 12 065
Unit Price: 9,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 439
Unit Price: 85,04000 Kč
Datasheet

Similar


onsemi
In Stock: 478
Unit Price: 44,94000 Kč
Datasheet

Similar


onsemi
In Stock: 657
Unit Price: 51,24000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH2T45GF,115

DigiKey Part Number
74LVCH2T45GF,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH2T45GF,115
Description
IC XLTR VL BIDIR 8-XSON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVCH2T45GF,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
420Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-XSON (1.35x1)
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2T45GF,115Nexperia USA Inc.4 1141727-74LVC2T45GF,115CT-ND13,65000 KčParametric Equivalent
74LVC2T45GN,115Nexperia USA Inc.3 8001727-7345-1-ND9,66000 KčParametric Equivalent
74LVC2T45GS,115Nexperia USA Inc.01727-8077-1-ND6,72000 KčParametric Equivalent
74LVC2T45GS-Q100XNexperia USA Inc.30 0001727-8630-1-ND7,56000 KčParametric Equivalent
74LVC2T45GT,115Nexperia USA Inc.38 6221727-4581-1-ND7,77000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes