
TXB0302DQMR | |
|---|---|
DigiKey Part Number | 296-36871-2-ND - Tape & Reel (TR) 296-36871-1-ND - Cut Tape (CT) 296-36871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0302DQMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-X2SON (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0302DQMR Models |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-X2SON (1.8x1.2) |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,99520 Kč | 274,88 Kč |
| 100 | 9,64570 Kč | 964,57 Kč |
| 250 | 9,00456 Kč | 2 251,14 Kč |
| 500 | 8,61750 Kč | 4 308,75 Kč |
| 1 000 | 8,55159 Kč | 8 551,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90576 Kč | 23 717,28 Kč |
| 6 000 | 7,71330 Kč | 46 279,80 Kč |
| 9 000 | 7,61689 Kč | 68 552,01 Kč |
| 15 000 | 7,51008 Kč | 112 651,20 Kč |
| 21 000 | 7,44771 Kč | 156 401,91 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











