Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TXB0108RGYR | |
|---|---|
DigiKey Part Number | 296-21528-2-ND - Tape & Reel (TR) 296-21528-1-ND - Cut Tape (CT) 296-21528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108RGYR |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108RGYR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | 0,65000 Kč | Similar |
| 74LVCH8T245BQ,118 | Nexperia USA Inc. | 0 | 1727-4418-1-ND | 0,82000 Kč | Similar |
| 74LVCH8T245PW-Q10J | Nexperia USA Inc. | 2 371 | 1727-8101-1-ND | 1,03000 Kč | Similar |
| 74LVX3245MTC | onsemi | 0 | 74LVX3245MTC-ND | 0,00000 Kč | Similar |
| 74LVX3245MTCX | onsemi | 4 472 | 74LVX3245MTCXCT-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 100 | 23,89360 Kč | 2 389,36 Kč |
| 250 | 22,51236 Kč | 5 628,09 Kč |
| 500 | 22,32844 Kč | 11 164,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,14534 Kč | 60 436,02 Kč |
| 6 000 | 19,73056 Kč | 118 383,36 Kč |
| 9 000 | 19,52303 Kč | 175 707,27 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



















