Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVXC3245QSCX | |
|---|---|
DigiKey Part Number | 74LVXC3245QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245QSCX |
Description | IC XLTR VL BIDIR 24-QSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC3245QSCX Models |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-QSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ-Q100J | Nexperia USA Inc. | 5 975 | 1727-8384-1-ND | 25,44000 Kč | Similar |
| 74LVC8T245BQ,118 | Nexperia USA Inc. | 62 | 1727-4416-1-ND | 20,23000 Kč | Similar |
| 74LVCH8T245BQ-Q10J | Nexperia USA Inc. | 0 | 1727-7542-1-ND | 22,32000 Kč | Similar |
| ADG3300BRUZ | Analog Devices Inc. | 204 | 505-ADG3300BRUZ-ND | 114,50000 Kč | Similar |
| ADG3308BCPZ-REEL | Analog Devices Inc. | 2 908 | 505-ADG3308BCPZ-REELCT-ND | 114,50000 Kč | Similar |








