
SN74GTL2003PWR | |
|---|---|
DigiKey Part Number | 296-28685-2-ND - Tape & Reel (TR) 296-28685-1-ND - Cut Tape (CT) 296-28685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL2003PWR |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2003PWR Models |
Category | Voltage - VCCA 0.95 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.95 V ~ 5.5 V |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245ABQ-Q100J | Nexperia USA Inc. | 1 731 | 1727-74LVC4245ABQ-Q100JTR-ND | 21,41797 Kč | Similar |
| NLSX3018DWR2G | onsemi | 533 | NLSX3018DWR2GOSCT-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 36,89760 Kč | 922,44 Kč |
| 100 | 33,08650 Kč | 3 308,65 Kč |
| 250 | 31,45248 Kč | 7 863,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,52841 Kč | 57 056,82 Kč |
| 4 000 | 27,91768 Kč | 111 670,72 Kč |
| 6 000 | 27,61181 Kč | 165 670,86 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



