
SN74LVCC4245APWT | |
|---|---|
DigiKey Part Number | 296-49924-2-ND - Tape & Reel (TR) 296-49924-1-ND - Cut Tape (CT) 296-49924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245APWT |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245APWT Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,29400 Kč | 412,94 Kč |
| 25 | 37,76520 Kč | 944,13 Kč |
| 100 | 33,88180 Kč | 3 388,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,02988 Kč | 8 007,47 Kč |
| 500 | 30,91328 Kč | 15 456,64 Kč |
| 750 | 30,35421 Kč | 22 765,66 Kč |
| 1 250 | 29,73477 Kč | 37 168,46 Kč |
| 1 750 | 29,37277 Kč | 51 402,35 Kč |
| 2 500 | 29,02443 Kč | 72 561,07 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

