Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G97GS,132

DigiKey Part Number
1727-74AUP1G97GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G97GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G97GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G97GS,132
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,39900 Kč33,99 Kč
253,00320 Kč75,08 Kč
1002,56940 Kč256,94 Kč
2502,36252 Kč590,63 Kč
5002,23780 Kč1 118,90 Kč
1 0002,13477 Kč2 134,77 Kč
2 5002,07729 Kč5 193,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,96071 Kč9 803,55 Kč
10 0001,90682 Kč19 068,20 Kč
15 0001,87982 Kč28 197,30 Kč
25 0001,84992 Kč46 248,00 Kč
35 0001,83245 Kč64 135,75 Kč
50 0001,81564 Kč90 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč