MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9306GF,115 | |
|---|---|
DigiKey Part Number | 568-5129-2-ND - Tape & Reel (TR) 568-5129-1-ND - Cut Tape (CT) 568-5129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306GF,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT1089 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT1089 (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GF,115 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT1089 (1.35x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9306JKZ | NXP USA Inc. | 17 318 | 568-PCA9306JKZCT-ND | 14,60000 Kč | MFR Recommended |
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 12,93000 Kč | Similar |
| 74AVC2T45DC,125 | Nexperia USA Inc. | 28 | 1727-6894-1-ND | 7,93000 Kč | Similar |
| 74LVC2T45DC-Q100H | Nexperia USA Inc. | 5 275 | 1727-8432-1-ND | 10,01000 Kč | Similar |
| FXMAR2102UMX | onsemi | 30 037 | FXMAR2102UMXCT-ND | 8,34000 Kč | Similar |















