
SN74LVC2T45MDCTTEP | |
|---|---|
DigiKey Part Number | 296-23952-2-ND - Tape & Reel (TR) 296-23952-1-ND - Cut Tape (CT) 296-23952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45MDCTTEP |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45MDCTTEP Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 $ | 4,22 $ |
| 10 | 3,19300 $ | 31,93 $ |
| 25 | 2,93680 $ | 73,42 $ |
| 100 | 2,65580 $ | 265,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52180 $ | 630,45 $ |
| 500 | 2,44098 $ | 1 220,49 $ |
| 750 | 2,40052 $ | 1 800,39 $ |
| 1 250 | 2,35569 $ | 2 944,61 $ |
| 1 750 | 2,32949 $ | 4 076,61 $ |
| 2 500 | 2,30429 $ | 5 760,72 $ |
| Unit Price without VAT: | 4,22000 $ |
|---|---|
| Unit Price with VAT: | 5,10620 $ |











