
AD9240ASZRL | |
|---|---|
DigiKey Part Number | AD9240ASZRLTR-ND - Tape & Reel (TR) AD9240ASZRLCT-ND - Cut Tape (CT) AD9240ASZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9240ASZRL |
Description | IC ADC 14BIT PIPELINED 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9240ASZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,39000 Kč | 1 569,39 Kč |
| 10 | 1 303,51400 Kč | 13 035,14 Kč |
| 25 | 1 268,05240 Kč | 31 701,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1 096,40769 Kč | 877 126,15 Kč |
| Unit Price without VAT: | 1 569,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,96190 Kč |



