
ADA4896-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4896-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ARMZ Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 50 | 147,72940 Kč | 7 386,47 Kč |
| 100 | 141,89820 Kč | 14 189,82 Kč |
| 250 | 135,73948 Kč | 33 934,87 Kč |
| 500 | 132,02744 Kč | 66 013,72 Kč |
| 1 000 | 128,97308 Kč | 128 973,08 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |








