Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXMAR2102UMX

DigiKey Part Number
FXMAR2102UMXTR-ND - Tape & Reel (TR)
FXMAR2102UMXCT-ND - Cut Tape (CT)
FXMAR2102UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMAR2102UMX
Description
IC XLTR VL BIDIR 8-UMLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFQFN
Channels per Circuit
2
Supplier Device Package
8-UMLP (1.2x1.4)
Voltage - VCCA
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,19920 Kč129,98 Kč
1004,49780 Kč449,78 Kč
2504,16264 Kč1 040,66 Kč
5003,96064 Kč1 980,32 Kč
1 0003,79413 Kč3 794,13 Kč
2 5003,78779 Kč9 469,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,51250 Kč17 562,50 Kč
10 0003,42532 Kč34 253,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč