
SN74AVCH2T45DCTT | |
|---|---|
DigiKey Part Number | 296-32283-2-ND - Tape & Reel (TR) 296-32283-1-ND - Cut Tape (CT) 296-32283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45DCTT |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45DCTT Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 12,93000 Kč | Similar |
| 74LVCH2T45DC-Q100H | Nexperia USA Inc. | 1 529 | 1727-7467-1-ND | 10,84000 Kč | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | 74,19136 Kč | Similar |
| NLSX4302EBMUTCG | onsemi | 2 721 | NLSX4302EBMUTCGOSCT-ND | 20,44000 Kč | Similar |
| NTS0102DP-Q100H | NXP USA Inc. | 3 947 | 568-12380-1-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 24,04600 Kč | 240,46 Kč |
| 25 | 21,83160 Kč | 545,79 Kč |
| 100 | 19,40600 Kč | 1 940,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,24604 Kč | 4 561,51 Kč |
| 500 | 17,54740 Kč | 8 773,70 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

