Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AVCH2T45YZPR | |
|---|---|
DigiKey Part Number | 296-21024-2-ND - Tape & Reel (TR) 296-21024-1-ND - Cut Tape (CT) 296-21024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45YZPR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC2T45YZPR | Texas Instruments | 1 199 145 | 296-17858-1-ND | 20,44000 Kč | Parametric Equivalent |
| 74AVC2T45DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AVC2T45DP-Q100HCT-ND | 12,51000 Kč | Similar |
| 74AVCH2T45GS,115 | Nexperia USA Inc. | 0 | 1727-74AVCH2T45GS,115CT-ND | 6,47000 Kč | Similar |
| FXLA102L8X | onsemi | 4 057 | FXLA102L8XFSCT-ND | 8,55000 Kč | Similar |
| NLSX4373MUTAG | onsemi | 3 450 860 | NLSX4373MUTAGOSTR-ND | 13,34752 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,02226 Kč | 51 066,78 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |








