Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTS0102GD,125 | |
|---|---|
DigiKey Part Number | 568-12381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTS0102GD,125 |
Description | IC XLTR VL BIDIR 8-XSON/SOT996-2 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) | Data Rate 50Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-XSON, SOT996-2 (2x3) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS0102TLH | NXP USA Inc. | 4 464 | 568-NTS0102TLHCT-ND | 15,85000 Kč | Similar |
| 74LVC2T45DC,125 | Nexperia USA Inc. | 21 239 | 1727-4578-1-ND | 8,34000 Kč | Similar |
| FXMAR2102L8X | onsemi | 36 952 | FXMAR2102L8XCT-ND | 8,76000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 254,85000 Kč | Similar |
| MAX3394EEBL+T | Analog Devices Inc./Maxim Integrated | 4 809 | MAX3394EEBL+TCT-ND | 112,62000 Kč | Similar |











