
SN74AVC2T45DCUR | |
|---|---|
DigiKey Part Number | 296-17993-2-ND - Tape & Reel (TR) 296-17993-1-ND - Cut Tape (CT) 296-17993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCUR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC2T45DCUT | Texas Instruments | 112 | 296-32280-1-ND | 22,26000 Kč | Parametric Equivalent |
| SN74AVC2T45DCUTG4 | Texas Instruments | 99 861 | SN74AVC2T45DCUTG4-ND | 18,05828 Kč | Parametric Equivalent |
| SN74AVCH2T45DCUR | Texas Instruments | 3 700 | 296-19109-1-ND | 18,48000 Kč | Parametric Equivalent |
| SN74AVCH2T45DCUT | Texas Instruments | 1 195 | 296-32284-1-ND | 30,45000 Kč | Parametric Equivalent |
| 74LVC2T45DC-Q100H | Nexperia USA Inc. | 5 295 | 1727-8432-1-ND | 10,08000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85381 Kč | 26 561,43 Kč |
| 6 000 | 8,64236 Kč | 51 854,16 Kč |
| 9 000 | 8,53643 Kč | 76 827,87 Kč |
| 15 000 | 8,41909 Kč | 126 286,35 Kč |
| 21 000 | 8,35052 Kč | 175 360,92 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










