
SN74LVC2T45QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-29577-2-ND - Tape & Reel (TR) 296-29577-1-ND - Cut Tape (CT) 296-29577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45QDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45QDCURQ1 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Series | Data Rate 420Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,81100 Kč | 178,11 Kč |
| 25 | 16,10880 Kč | 402,72 Kč |
| 100 | 14,23600 Kč | 1 423,60 Kč |
| 250 | 13,34336 Kč | 3 335,84 Kč |
| 500 | 12,92290 Kč | 6 461,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81575 Kč | 35 447,25 Kč |
| 6 000 | 11,54811 Kč | 69 288,66 Kč |
| 9 000 | 11,41415 Kč | 102 727,35 Kč |
| 15 000 | 11,26565 Kč | 168 984,75 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |











