
TXB0102DCUR | |
|---|---|
DigiKey Part Number | 296-22862-2-ND - Tape & Reel (TR) 296-22862-1-ND - Cut Tape (CT) 296-22862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCUR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0102DCURG4 | Texas Instruments | 399 | 296-52836-1-ND | 19,32000 Kč | Parametric Equivalent |
| TXB0102DCUT | Texas Instruments | 5 466 | 296-32601-1-ND | 28,77000 Kč | Parametric Equivalent |
| 74AVC2T245GUX | Nexperia USA Inc. | 14 486 | 1727-7446-1-ND | 13,02000 Kč | Similar |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 4 763 | 1727-74AVC2T45GF,115CT-ND | 8,82000 Kč | Similar |
| 74AVC2T45GT,115 | Nexperia USA Inc. | 14 715 | 1727-6896-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 250 | 9,16268 Kč | 2 290,67 Kč |
| 500 | 8,76918 Kč | 4 384,59 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,22806 Kč | 27 684,18 Kč |
| 6 000 | 9,00933 Kč | 54 055,98 Kč |
| 9 000 | 8,89972 Kč | 80 097,48 Kč |
| 15 000 | 8,77838 Kč | 131 675,70 Kč |
| 21 000 | 8,70743 Kč | 182 856,03 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











