
TXB0102DCUT | |
|---|---|
DigiKey Part Number | 296-32601-2-ND - Tape & Reel (TR) 296-32601-1-ND - Cut Tape (CT) 296-32601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCUT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCUT Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2T45GF,115 | Nexperia USA Inc. | 4 114 | 1727-74LVC2T45GF,115CT-ND | 13,65000 Kč | Similar |
| 74LVC2T45GS,115 | Nexperia USA Inc. | 10 580 | 1727-8077-1-ND | 6,72000 Kč | Similar |
| FXMAR2102L8X | onsemi | 37 145 | FXMAR2102L8XCT-ND | 8,82000 Kč | Similar |
| FXWA9306L8X | onsemi | 61 728 | FXWA9306L8XCT-ND | 8,40000 Kč | Similar |
| NLSX4402FMUTCG | onsemi | 2 058 | NLSX4402FMUTCGOSCT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,98200 Kč | 474,55 Kč |
| 100 | 16,82990 Kč | 1 682,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,41388 Kč | 3 603,47 Kč |
| 500 | 13,83978 Kč | 6 919,89 Kč |
| 750 | 13,55211 Kč | 10 164,08 Kč |
| 1 250 | 13,23327 Kč | 16 541,59 Kč |
| 1 750 | 13,04696 Kč | 22 832,18 Kč |
| 2 500 | 12,86783 Kč | 32 169,58 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











