Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLA102L8X

DigiKey Part Number
FXLA102L8XFSTR-ND - Tape & Reel (TR)
FXLA102L8XFSCT-ND - Cut Tape (CT)
FXLA102L8XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLA102L8X
Description
IC XLTR VL BIDIR 8-MICROPAK
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXLA102L8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
140Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFQFN
Channels per Circuit
2
Supplier Device Package
8-MicroPak™
Voltage - VCCA
1.1 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45GN,115Nexperia USA Inc.1 7891727-74AVC2T45GN,115CT-ND8,76000 KčSimilar
74AVCH2T45DC,125Nexperia USA Inc.8371727-6902-1-ND10,22000 KčSimilar
74AVCH2T45GN,115Nexperia USA Inc.5 0101727-74AVCH2T45GN,115CT-ND11,05000 KčSimilar
74LVC2T45GN,115Nexperia USA Inc.3 8001727-7345-1-ND9,59000 KčSimilar
MAX13047EEVB+TAnalog Devices Inc./Maxim Integrated6 682MAX13047EEVB+CT-ND254,85000 KčSimilar
In-Stock: 4 057
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
106,00600 Kč60,06 Kč
255,35560 Kč133,89 Kč
1004,63620 Kč463,62 Kč
2504,29288 Kč1 073,22 Kč
5004,08600 Kč2 043,00 Kč
1 0003,91541 Kč3 915,41 Kč
2 5003,91524 Kč9 788,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,62660 Kč18 133,00 Kč
10 0003,53724 Kč35 372,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč