
74AVCH2T45DC,125 | |
|---|---|
DigiKey Part Number | 1727-6902-2-ND - Tape & Reel (TR) 1727-6902-1-ND - Cut Tape (CT) 1727-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45DC,125 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DC,125 | Nexperia USA Inc. | 28 | 1727-6894-1-ND | 7,93000 Kč | Parametric Equivalent |
| 74AVC2T45DC-Q100H | Nexperia USA Inc. | 2 712 | 1727-8383-1-ND | 9,80000 Kč | Parametric Equivalent |
| CAVC2T45TDCURQ1 | Texas Instruments | 5 976 | 296-36572-1-ND | 25,24000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 254,85000 Kč | Similar |
| NLSX3373MUTAG | onsemi | 235 865 | NLSX3373MUTAGOSCT-ND | 51,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 100 | 5,58930 Kč | 558,93 Kč |
| 250 | 5,18552 Kč | 1 296,38 Kč |
| 500 | 4,94234 Kč | 2 471,17 Kč |
| 1 000 | 4,78029 Kč | 4 780,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32694 Kč | 9 980,82 Kč |
| 6 000 | 3,23250 Kč | 19 395,00 Kč |
| 9 000 | 3,18521 Kč | 28 666,89 Kč |
| 15 000 | 3,13282 Kč | 46 992,30 Kč |
| 21 000 | 3,10220 Kč | 65 146,20 Kč |
| 30 000 | 3,07275 Kč | 92 182,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









