
PCA9306GM,125 | |
|---|---|
DigiKey Part Number | 568-4187-2-ND - Tape & Reel (TR) 568-4187-1-ND - Cut Tape (CT) 568-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306GM,125 |
Description | IC XLTR VL BIDIR 8-XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GM,125 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-XQFNU (1.6x1.6) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,86800 Kč | 128,68 Kč |
| 25 | 11,58720 Kč | 289,68 Kč |
| 100 | 10,17120 Kč | 1 017,12 Kč |
| 250 | 9,49508 Kč | 2 373,77 Kč |
| 500 | 9,08716 Kč | 4 543,58 Kč |
| 1 000 | 8,75159 Kč | 8 751,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,24820 Kč | 32 992,80 Kč |
| 8 000 | 8,06112 Kč | 64 488,96 Kč |
| 12 000 | 7,96743 Kč | 95 609,16 Kč |
| 20 000 | 7,86367 Kč | 157 273,40 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |



