Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ARGYR

DigiKey Part Number
296-13958-2-ND - Tape & Reel (TR)
296-13958-1-ND - Cut Tape (CT)
296-13958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07ARGYR
Description
IC BUFF 1.65V 14-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
6
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,59300 Kč65,93 Kč
255,88800 Kč147,20 Kč
1005,10460 Kč510,46 Kč
2504,73128 Kč1 182,82 Kč
5004,50576 Kč2 252,88 Kč
1 0004,33714 Kč4 337,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09146 Kč12 274,38 Kč
6 0003,97933 Kč23 875,98 Kč
9 0003,92317 Kč35 308,53 Kč
15 0003,86099 Kč57 914,85 Kč
21 0003,82465 Kč80 317,65 Kč
30 0003,78966 Kč113 689,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč