


LT1617ES5-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1617ES5-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1617ES5-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT1617ES5-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1617ES5-1#TRMPBF |
Description | IC REG CUK ADJ 75MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1617ES5-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,44700 Kč | 1 074,47 Kč |
| 25 | 99,40440 Kč | 2 485,11 Kč |
| 100 | 90,56020 Kč | 9 056,02 Kč |
| 250 | 90,27628 Kč | 22 569,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,80050 Kč | 41 900,25 Kč |
| 1 000 | 81,70805 Kč | 81 708,05 Kč |
| 1 500 | 80,66018 Kč | 120 990,27 Kč |
| 2 500 | 79,49952 Kč | 198 748,80 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











