
D5V0L4B5SO-7 | |
|---|---|
DigiKey Part Number | 31-D5V0L4B5SO-7TR-ND - Tape & Reel (TR) 31-D5V0L4B5SO-7CT-ND - Cut Tape (CT) 31-D5V0L4B5SO-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5SO-7 |
Description | TVS DIODE 5VWM 14VC SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L4B5SO-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,50666 Kč | 1 753,33 Kč |
| 1 000 | 3,12870 Kč | 3 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62475 Kč | 7 874,25 Kč |
| 6 000 | 2,57226 Kč | 15 433,56 Kč |
| 9 000 | 2,30969 Kč | 20 787,21 Kč |
| 15 000 | 2,29665 Kč | 34 449,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











