



AP2205-33Y-13 | |
|---|---|
DigiKey Part Number | AP2205-33Y-13DITR-ND - Tape & Reel (TR) AP2205-33Y-13DICT-ND - Cut Tape (CT) AP2205-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33Y-13 |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,25440 Kč | 106,36 Kč |
| 100 | 3,66220 Kč | 366,22 Kč |
| 250 | 3,38024 Kč | 845,06 Kč |
| 500 | 3,21008 Kč | 1 605,04 Kč |
| 1 000 | 3,06993 Kč | 3 069,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,92219 Kč | 7 305,48 Kč |
| 5 000 | 2,83305 Kč | 14 165,25 Kč |
| 7 500 | 2,78844 Kč | 20 913,30 Kč |
| 12 500 | 2,73899 Kč | 34 237,38 Kč |
| 17 500 | 2,71009 Kč | 47 426,58 Kč |
| 25 000 | 2,68230 Kč | 67 057,50 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |









