
ADS131M08IPBSR | |
|---|---|
DigiKey Part Number | 296-ADS131M08IPBSRTR-ND - Tape & Reel (TR) 296-ADS131M08IPBSRCT-ND - Cut Tape (CT) 296-ADS131M08IPBSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M08IPBSR |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M08IPBSR Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 176,48800 Kč | 1 764,88 Kč |
| 25 | 164,14560 Kč | 4 103,64 Kč |
| 100 | 150,57670 Kč | 15 057,67 Kč |
| 250 | 148,65156 Kč | 37 162,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 136,99914 Kč | 136 999,14 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |




