
C8051F120-GQ | |
|---|---|
DigiKey Part Number | 336-1223-ND |
Manufacturer | |
Manufacturer Product Number | C8051F120-GQ |
Description | IC MCU 8BIT 128KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x8b, 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,79000 Kč | 1 051,79 Kč |
| 10 | 870,26200 Kč | 8 702,62 Kč |
| 90 | 762,69400 Kč | 68 642,46 Kč |
| 180 | 739,62189 Kč | 133 131,94 Kč |
| 270 | 728,05511 Kč | 196 574,88 Kč |
| Unit Price without VAT: | 1 051,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,66590 Kč |








