
AT32UC3B1512-Z1UR | |
|---|---|
DigiKey Part Number | AT32UC3B1512-Z1URTR-ND - Tape & Reel (TR) AT32UC3B1512-Z1URCT-ND - Cut Tape (CT) AT32UC3B1512-Z1URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3B1512-Z1UR |
Description | IC MCU 32BIT 512KB FLASH 48QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3B1512-Z1UR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, IrDA, SPI, SSC, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 25 | 217,82480 Kč | 5 445,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 185,62306 Kč | 742 492,24 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |






