
SN74AVC2T245RSWR | |
|---|---|
DigiKey Part Number | 296-23684-2-ND - Tape & Reel (TR) 296-23684-1-ND - Cut Tape (CT) 296-23684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T245RSWR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T245RSWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-UFQFN |
Number of Elements 1 | Supplier Device Package 10-UQFN (1.8x1.4) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 12,93000 Kč | Similar |
| 74LVC2T45GF,115 | Nexperia USA Inc. | 4 114 | 1727-74LVC2T45GF,115CT-ND | 13,56000 Kč | Similar |
| FXWA9306L8X | onsemi | 61 713 | FXWA9306L8XCT-ND | 8,34000 Kč | Similar |
| NLSX0102FCT2G | onsemi | 1 250 | NLSX0102FCT2GOSCT-ND | 21,48000 Kč | Similar |
| NLSX4402FMUTCG | onsemi | 1 358 | NLSX4402FMUTCGOSCT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 25 | 18,71160 Kč | 467,79 Kč |
| 100 | 16,58220 Kč | 1 658,22 Kč |
| 250 | 15,56820 Kč | 3 892,05 Kč |
| 500 | 15,18864 Kč | 7 594,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,83019 Kč | 41 490,57 Kč |
| 6 000 | 13,52573 Kč | 81 154,38 Kč |
| 9 000 | 13,37324 Kč | 120 359,16 Kč |
| 15 000 | 13,20440 Kč | 198 066,00 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











