
NLSX0102FCT2G | |
|---|---|
DigiKey Part Number | NLSX0102FCT2GOSTR-ND - Tape & Reel (TR) NLSX0102FCT2GOSCT-ND - Cut Tape (CT) NLSX0102FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX0102FCT2G |
Description | IC XLTR VL BIDIR 8-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | NLSX0102FCT2G Models |
Category | Voltage - VCCB 1.5 V ~ 5.5 V |
Manufacturer onsemi | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, FCBGA |
Channels per Circuit 2 | Supplier Device Package 8-FlipChip |
Voltage - VCCA 1.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 10 106 | 1727-7446-1-ND | 12,93000 Kč | Similar |
| 74AVCH2T45GF,115 | Nexperia USA Inc. | 4 688 | 1727-74AVCH2T45GF,115CT-ND | 11,26000 Kč | Similar |
| 74LVCH2T45DC-Q100H | Nexperia USA Inc. | 1 529 | 1727-7467-1-ND | 10,84000 Kč | Similar |
| GTL2002DP/S440,118 | NXP USA Inc. | 0 | GTL2002DP/S440,118-ND | 6,42350 Kč | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | 74,19136 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 25 | 14,03160 Kč | 350,79 Kč |
| 100 | 12,36940 Kč | 1 236,94 Kč |
| 250 | 11,57812 Kč | 2 894,53 Kč |
| 500 | 11,10054 Kč | 5 550,27 Kč |
| 1 000 | 10,70742 Kč | 10 707,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 25 | 20,04640 Kč | 501,16 Kč |
| 100 | 15,71460 Kč | 1 571,46 Kč |
| 250 | 13,58696 Kč | 3 396,74 Kč |
| 500 | 12,27764 Kč | 6 138,82 Kč |
| 1 000 | 11,18126 Kč | 11 181,26 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |


