Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCAH164245GR

DigiKey Part Number
296-14754-2-ND - Tape & Reel (TR)
296-14754-1-ND - Cut Tape (CT)
296-14754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCAH164245GR
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCAH164245GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.4 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.4 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-TSSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCB164245GRE4Texas Instruments40274AVCB164245GRE4-ND1,82475 KčParametric Equivalent
SN74AVCA164245GRTexas Instruments3 489296-14450-1-ND1,50000 KčParametric Equivalent
SN74AVCB164245GRTexas Instruments2 351296-15448-1-ND3,98000 KčParametric Equivalent
SN74AVCBH164245GRTexas Instruments799296-14002-1-ND4,70000 KčParametric Equivalent
74ALVC164245PAGRenesas Electronics Corporation928800-2150-ND1,17000 KčDirect
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,28000 Kč109,28 Kč
1083,40100 Kč834,01 Kč
2576,93160 Kč1 923,29 Kč
10069,82000 Kč6 982,00 Kč
25068,82732 Kč17 206,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00061,31674 Kč122 633,48 Kč
Manufacturers Standard Package
Unit Price without VAT:109,28000 Kč
Unit Price with VAT:132,22880 Kč