
ECLAMP2357NQTLT | |
|---|---|
DigiKey Part Number | ECLAMP2357NQTLTTR-ND - Tape & Reel (TR) ECLAMP2357NQTLTCT-ND - Cut Tape (CT) ECLAMP2357NQTLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2357NQTLT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 3rd Order Low Pass 6 Channel R = 100Ohms, C = 12pF 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Values R = 100Ohms, C = 12pF |
Manufacturer Semtech Corporation | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 16-UFQFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Number of Channels 6 | Height 0.028" (0.70mm) |
Attenuation Value 30dB @ 1.8GHz | Base Product Number |
Resistance - Channel (Ohms) 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 37,85300 Kč | 378,53 Kč |
| 100 | 25,95260 Kč | 2 595,26 Kč |
| 500 | 20,85926 Kč | 10 429,63 Kč |
| 1 000 | 19,29843 Kč | 19 298,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,14440 Kč | 51 433,20 Kč |
| 6 000 | 16,09937 Kč | 96 596,22 Kč |
| 9 000 | 15,76676 Kč | 141 900,84 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |











