
NC7WZ16L6X | |
|---|---|
DigiKey Part Number | NC7WZ16L6XTR-ND - Tape & Reel (TR) NC7WZ16L6XCT-ND - Cut Tape (CT) NC7WZ16L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ16L6X |
Description | IC BUFF 1.65V 6-MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16L6X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 25 | 2,85320 Kč | 71,33 Kč |
| 100 | 2,43800 Kč | 243,80 Kč |
| 250 | 2,23988 Kč | 559,97 Kč |
| 500 | 2,12018 Kč | 1 060,09 Kč |
| 1 000 | 2,02194 Kč | 2 021,94 Kč |
| 2 500 | 1,96242 Kč | 4 906,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85560 Kč | 9 278,00 Kč |
| 10 000 | 1,80411 Kč | 18 041,10 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |








