
MPZ1005S331ET000 | |
|---|---|
DigiKey Part Number | 445-9330-2-ND - Tape & Reel (TR) 445-9330-1-ND - Cut Tape (CT) 445-9330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S331ET000 |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S331ET000 Models |
Category | Current Rating (Max) 700mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 280mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 25 | 3,41200 Kč | 85,30 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,72370 Kč | 272,37 Kč |
| 250 | 2,32580 Kč | 581,45 Kč |
| 500 | 2,05176 Kč | 1 025,88 Kč |
| 1 000 | 1,79712 Kč | 1 797,12 Kč |
| 5 000 | 1,62414 Kč | 8 120,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32693 Kč | 13 269,30 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











