
TPS7A2112PQWDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2112PQWDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2112PQWDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2112PQWDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2112PQWDSGRQ1 |
Description | IC REG LINEAR 1.2V 500MA 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 90dB ~ 50dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.47V @ 500mA | Supplier Device Package 8-WSON (2x2) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,18100 Kč | 131,81 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 100 | 10,42360 Kč | 1 042,36 Kč |
| 250 | 9,73452 Kč | 2 433,63 Kč |
| 500 | 9,31990 Kč | 4 659,95 Kč |
| 1 000 | 8,99831 Kč | 8 998,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55625 Kč | 25 668,75 Kč |
| 6 000 | 8,34978 Kč | 50 098,68 Kč |
| 9 000 | 8,24640 Kč | 74 217,60 Kč |
| 15 000 | 8,13182 Kč | 121 977,30 Kč |
| 21 000 | 8,06490 Kč | 169 362,90 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











