General Purpose PMIC 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2124YFPR

DigiKey Part Number
296-TPS2124YFPRTR-ND - Tape & Reel (TR)
296-TPS2124YFPRCT-ND - Cut Tape (CT)
296-TPS2124YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2124YFPR
Description
IC POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS2124YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 22V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-XFBGA, DSBGA
Applications
General Purpose
Supplier Device Package
20-DSBGA
Current - Supply
300µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,87000 Kč338,70 Kč
2530,88400 Kč772,10 Kč
10027,59350 Kč2 759,35 Kč
25026,02492 Kč6 506,23 Kč
50025,18752 Kč12 593,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,34145 Kč70 024,35 Kč
6 00022,87127 Kč137 227,62 Kč
9 00022,63568 Kč203 721,12 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč