


HVMA03F40C-ST10S | |
|---|---|
DigiKey Part Number | 118-HVMA03F40C-ST10STR-ND - Tape & Reel (TR) 118-HVMA03F40C-ST10SCT-ND - Cut Tape (CT) 118-HVMA03F40C-ST10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVMA03F40C-ST10S |
Description | TRANSF FLYBACK 3W 14V ER9.5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000VAC Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 6 ~ 27V | |
Voltage - Auxiliary | 14V @ 100mA | |
Voltage - Isolation | 4000VAC | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | 100 ~ 400kHz | |
Operating Temperature | -40°C ~ 155°C | |
Grade | - | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.406" W (9.50mm x 10.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 62,43120 Kč | 1 560,78 Kč |
| 50 | 60,52460 Kč | 3 026,23 Kč |
| 100 | 58,66420 Kč | 5 866,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 56,49191 Kč | 12 993,14 Kč |
| 460 | 54,73676 Kč | 25 178,91 Kč |
| 690 | 53,73114 Kč | 37 074,49 Kč |
| 1 150 | 52,48697 Kč | 60 360,02 Kč |
| 1 610 | 51,68116 Kč | 83 206,67 Kč |
| 2 300 | 50,83853 Kč | 116 928,62 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |







