
STT4P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15521-2-ND - Tape & Reel (TR) 497-15521-1-ND - Cut Tape (CT) 497-15521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STT4P3LLH6 |
Description | MOSFET P-CH 30V 4A SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STT4P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 639 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 500 | 5,89246 Kč | 2 946,23 Kč |
| 1 000 | 5,31081 Kč | 5 310,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57161 Kč | 13 714,83 Kč |
| 6 000 | 4,19925 Kč | 25 195,50 Kč |
| 9 000 | 4,00954 Kč | 36 085,86 Kč |
| 15 000 | 3,79638 Kč | 56 945,70 Kč |
| 21 000 | 3,67017 Kč | 77 073,57 Kč |
| 30 000 | 3,54750 Kč | 106 425,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











