N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF3912

DigiKey Part Number
4786-SSF3912TR-ND - Tape & Reel (TR)
4786-SSF3912CT-ND - Cut Tape (CT)
4786-SSF3912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF3912
Description
MOSFET, N-CH, SINGLE, 6.5A, 30V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-6L
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,00300 Kč30,03 Kč
252,65280 Kč66,32 Kč
1002,26280 Kč226,28 Kč
2502,07720 Kč519,30 Kč
5001,96458 Kč982,29 Kč
1 0001,87199 Kč1 871,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75770 Kč5 273,10 Kč
6 0001,70167 Kč10 210,02 Kč
9 0001,67363 Kč15 062,67 Kč
15 0001,64255 Kč24 638,25 Kč
21 0001,62439 Kč34 112,19 Kč
30 0001,60693 Kč48 207,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč