


HX1198NLT | |
|---|---|
DigiKey Part Number | 553-1537-2-ND - Tape & Reel (TR) 553-1537-1-ND - Cut Tape (CT) 553-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1198NLT |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.245" (6.22mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.03 oz (0.85 g) |
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 71,91000 Kč | 719,10 Kč |
| 25 | 69,03160 Kč | 1 725,79 Kč |
| 50 | 66,91700 Kč | 3 345,85 Kč |
| 100 | 64,85640 Kč | 6 485,64 Kč |
| 250 | 62,21444 Kč | 15 553,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 59,77533 Kč | 35 865,20 Kč |
| 1 200 | 57,90234 Kč | 69 482,81 Kč |
| 1 800 | 56,83054 Kč | 102 294,97 Kč |
| 3 000 | 55,50511 Kč | 166 515,33 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |











