Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG1020YFFT

DigiKey Part Number
296-50209-2-ND - Tape & Reel (TR)
296-50209-1-ND - Cut Tape (CT)
296-50209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1020YFFT
Description
IC GATE DRVR LOW-SIDE 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMG1020YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.8V, 1.7V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
7A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
375ps, 350ps
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
6-UFBGA, DSBGA
Number of Drivers
1
Supplier Device Package
6-DSBGA
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
1098,31300 Kč983,13 Kč
2590,82880 Kč2 270,72 Kč
10082,59560 Kč8 259,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,66944 Kč19 667,36 Kč
50076,30296 Kč38 151,48 Kč
75075,11796 Kč56 338,47 Kč
1 25073,80478 Kč92 255,97 Kč
1 75073,03765 Kč127 815,89 Kč
2 50072,29972 Kč180 749,30 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč